Carlo Gavazzi G3496 Power Distribution Module - <3 A Output Current, 20 → 30 V dc

Stock information currently inaccessible
RS Stock No.:
859-3342
Mfr. Part No.:
G34960005700
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

For Use With

Modbus-RTU Type G

Output Current

<3 A

Maximum Operating Temperature

+50°C

Dimensions

72 x 77 x 70 mm

RoHS Status: Not Applicable

COO (Country of Origin):
MT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy