Idec Analogue Module for Use with MicroSmart Series, Analogue, Analogue
- RS Stock No.:
- 833-6017
- Mfr. Part No.:
- FC4A-L03A1
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 833-6017
- Mfr. Part No.:
- FC4A-L03A1
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Analogue Module | |
| Number of Inputs | 2 | |
| Input Type | Analogue | |
| Number of Outputs | 1 | |
| Output Type | Analogue | |
| For Use With | MicroSmart Series | |
| Dimensions | 23.5 x 90 x 70 mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Analogue Module | ||
Number of Inputs 2 | ||
Input Type Analogue | ||
Number of Outputs 1 | ||
Output Type Analogue | ||
For Use With MicroSmart Series | ||
Dimensions 23.5 x 90 x 70 mm | ||
Non Compliant
- COO (Country of Origin):
- JP
