Panasonic PLC Expansion Module for Use with FP2 Series, Transistor, PNP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
815-5928
Mfr. Part No.:
FP2-XY64D2P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Accessory Type

PLC Expansion Module

Input Type

Transistor

Number of Inputs

32

Output Type

PNP

Number of Outputs

32

For Use With

FP2 Series

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy