Panasonic PLC Expansion Module for Use with FPOR Series, Sink, Source, NPN
- RS Stock No.:
- 815-5767
- Mfr. Part No.:
- AFP0RE16T
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 815-5767
- Mfr. Part No.:
- AFP0RE16T
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Accessory Type | PLC Expansion Module | |
| Input Type | Sink, Source | |
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Output Type | NPN | |
| For Use With | FPOR Series | |
| Dimensions | 25 x 90 x 60 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Accessory Type PLC Expansion Module | ||
Input Type Sink, Source | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
Output Type NPN | ||
For Use With FPOR Series | ||
Dimensions 25 x 90 x 60 mm | ||
- COO (Country of Origin):
- JP
