Panasonic PLC Expansion Module for Use with FP-X Series, DC, PNP
- RS Stock No.:
- 815-5754
- Mfr. Part No.:
- AFPX-E16T
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 815-5754
- Mfr. Part No.:
- AFPX-E16T
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Accessory Type | PLC Expansion Module | |
| Number of Inputs | 8 | |
| Input Type | DC | |
| Output Type | PNP | |
| Number of Outputs | 8 | |
| For Use With | FP-X Series | |
| Dimensions | 60 x 90 x 79 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Accessory Type PLC Expansion Module | ||
Number of Inputs 8 | ||
Input Type DC | ||
Output Type PNP | ||
Number of Outputs 8 | ||
For Use With FP-X Series | ||
Dimensions 60 x 90 x 79 mm | ||
- COO (Country of Origin):
- JP
