Panasonic PLC Expansion Module for Use with FP-X Series, DC, Relay

Stock information currently inaccessible
RS Stock No.:
815-5741
Mfr. Part No.:
AFPX-E16R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Accessory Type

PLC Expansion Module

Input Type

DC

Number of Inputs

8

Output Type

Relay

Number of Outputs

8

For Use With

FP-X Series

Dimensions

60 x 90 x 79 mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy