Panasonic PLC Expansion Module for Use with FPG Series, Analogue, Analogue

Stock information currently inaccessible
RS Stock No.:
815-5681
Mfr. Part No.:
FPG-PP21
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Accessory Type

PLC Expansion Module

Input Type

Analogue

Number of Inputs

16

Output Type

Analogue

Number of Outputs

16

For Use With

FPG Series

Dimensions

30 x 90 x 60 mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy