Panasonic IB IL 24 DI 32/HD-2MBD-PAC Series PLC I/O Module for Use with FP2 Series, DC, NPN

Image representative of range

Stock information currently inaccessible
RS Stock No.:
815-5559
Mfr. Part No.:
FP2-XY64D2T
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Accessory Type

PLC I/O Module

Series

IB IL 24 DI 32/HD-2MBD-PAC

Number of Inputs

32

Input Type

DC

Number of Outputs

32

Output Type

NPN

For Use With

FP2 Series

Output Current

100 mA

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy