Panasonic Smart AXIS Series PLC I/O Module for Use with FP2 Series, DC
- RS Stock No.:
- 815-5552
- Mfr. Part No.:
- FP2-X64D2
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 815-5552
- Mfr. Part No.:
- FP2-X64D2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Accessory Type | PLC I/O Module | |
| Series | Smart AXIS | |
| Number of Inputs | 64 | |
| Input Type | DC | |
| For Use With | FP2 Series | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Accessory Type PLC I/O Module | ||
Series Smart AXIS | ||
Number of Inputs 64 | ||
Input Type DC | ||
For Use With FP2 Series | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
