Mitsubishi Electric F2-40BL Series PLC Power Supply for Use with FX2N Series
- RS Stock No.:
- 624-1825
- Distrelec Article No.:
- 304-01-093
- Mfr. Part No.:
- F2-40BL
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
£92.50
(exc. VAT)
£111.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.50 |
*price indicative
- RS Stock No.:
- 624-1825
- Distrelec Article No.:
- 304-01-093
- Mfr. Part No.:
- F2-40BL
- Brand:
- Mitsubishi Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLC Power Supply | |
| Accessory Type | PLC Power Supply | |
| Series | F2-40BL | |
| For Use With | FX2N Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLC Power Supply | ||
Accessory Type PLC Power Supply | ||
Series F2-40BL | ||
For Use With FX2N Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Mitsubishi Replacement Battery
The Mitsubishi 3V replacement battery is designed to use with FX2N series. This lithium replacement battery is used in programmable logic controllers and industrial computers.
Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's
Products in this range are for use with FX1S, FX1N and FX2N PLC unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.
All of the following products, except the Extension Cable, attach directly to the right-hand end of the previous unit, block or module using the short integral lead.
Features and Benefits
Nominal capacity is 2450mAh
Operating temperature ranges between -60°C and 85°C
Applications
Industrial automation
Robotics
Automobile industry
Certifications
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
Related links
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX2N Series
- Mitsubishi Electric FX2N Series Series PLC I/O Module for Use with FX2N Series
- Mitsubishi Electric FX2N Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric FX3U Series PLC Power Supply for Use with MELSEC Series
- Mitsubishi Electric PLC Expansion Module for Use with FX2N Series
- Mitsubishi Electric Q63 Series PLC Power Supply for Use with MELSEC Q Series
- Mitsubishi Electric Q61 Series PLC Power Supply for Use with PSU Series, Q Series
- Mitsubishi Electric Q6-BAT Series PLC Power Supply for Use with Q Series
