Kvaser PLC Expansion Module for use with Kvaser Interfaces
- RS Stock No.:
- 289-0358
- Distrelec Article No.:
- 300-89-455
- Mfr. Part No.:
- 73-30130-00776-5
- Brand:
- Kvaser
Subtotal (1 unit)*
£48.44
(exc. VAT)
£58.13
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 15 left, shipping from 20 July 2026
- Plus 17 left, shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.44 |
*price indicative
- RS Stock No.:
- 289-0358
- Distrelec Article No.:
- 300-89-455
- Mfr. Part No.:
- 73-30130-00776-5
- Brand:
- Kvaser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | PLC Expansion Module | |
| Number of Inputs | 3 | |
| Number of Outputs | 1 | |
| For Use With | Kvaser Interfaces | |
| Standards/Approvals | RoHS, CE | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type PLC Expansion Module | ||
Number of Inputs 3 | ||
Number of Outputs 1 | ||
For Use With Kvaser Interfaces | ||
Standards/Approvals RoHS, CE | ||
Width 55mm | ||
- COO (Country of Origin):
- CN
The CAN bus hub features three female and one male D-SUB9 connectors. This configuration allows for easy connection of multiple CAN bus devices, facilitating communication and data exchange within a CAN network.
LED indicator for power status
CE and RoHS certifications for quality assurance
