Seneca Serial Modbus, 28 V

Stock information currently inaccessible
RS Stock No.:
288-3979
Distrelec Article No.:
300-74-449
Mfr. Part No.:
Z-10-D-OUT
Brand:
Seneca
Find similar products by selecting one or more attributes.
Select all

Brand

Seneca

Range

Seneca

Number of Inputs

10

Number of Outputs

10

Supply Voltage

28 V

COO (Country of Origin):
IT
The Modbus digital module is a versatile solution for driving N.10 MOSFETS in various control systems. It offers seamless communication through the Modbus RTU protocol via RS485 serial interface, making it a reliable choice for industrial applications.

10 digital output channels for precise control
Compatible with Modbus Master devices for easy integration
Galvanic isolation ensures data integrity
Wide power supply range of 10-40 Vdc and 19-28 Vac
High load capacity of 0.5 A for inductive and resistive loads
Operational temperature range of -10 to +65 °C for versatile use

Related links