Seneca Analog Input Module, Analog, 28 V

Stock information currently inaccessible
RS Stock No.:
285-8807
Distrelec Article No.:
300-74-450
Mfr. Part No.:
Z-8AI
Brand:
Seneca
Find similar products by selecting one or more attributes.
Select all

Brand

Seneca

Accessory Type

Analogue Input Module

Number of Inputs

8

Input Type

Analog

Supply Voltage

28 V

COO (Country of Origin):
IT
The versatile analog input module designed to interface with Modbus systems. With the ability to supply all 8 current loops simultaneously, this module offers ease of use for 2-wire sensors without the need for an external power supply. Featuring a 3-way galvanic isolation for enhanced circuit integrity, the Z-8AI is ideal for various industrial applications.

8-Ch analog input module with RS485 ModBUS RTU
Supports voltage or current inputs (10-40 Vdc / 19-28 Vac)
ModBUS Slave compatible with any ModBUS Master device
3-way galvanic isolation for enhanced circuit integrity
Power supply, error, data transmission status indicators for monitoring
EEPROM data memory for configuration parameters with 10-year retention time

Related links