Siemens F-TM StepDrive ST Series Expansion Module for Use with SIMATIC ET 200SP, Digital, 24 → 48 V
- RS Stock No.:
- 285-8046
- Distrelec Article No.:
- 302-45-078
- Mfr. Part No.:
- 6BK1136-6SB00-0BU0
- Brand:
- Siemens
1 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£389.66
(exc. VAT)
£467.59
(inc. VAT)
Units | Per unit |
---|---|
1 + | £389.66 |
- RS Stock No.:
- 285-8046
- Distrelec Article No.:
- 302-45-078
- Mfr. Part No.:
- 6BK1136-6SB00-0BU0
- Brand:
- Siemens
Related links
- Siemens 0.3 kW Control Unit, 24-48 V, 10 A, 48 V
- Siemens PLC Expansion Module for Use with ET 200SP
- Siemens PLC Expansion Module for Use with ET 200SP, Digital,...
- Siemens PLC Expansion Module for Use with ET 200SP, Digital, Digital, 24 V
- Siemens Base for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Digital I/O Module for Use with...
- Siemens 300 W Servo Drive, 24 → 48 V dc, 5 A, Motor Managment...
- Siemens 6AG113 Series PLC Expansion Module for Use with ET 200SP, Digital