Siemens 6ES7952 Series Memory Card for Use with S7-400

Subtotal (1 unit)*

£7,304.32

(exc. VAT)

£8,765.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,304.32

*price indicative

RS Stock No.:
255-3779
Mfr. Part No.:
6AG19521AY007AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Memory Card

Accessory Type

Memory Card

Series

6ES7952

For Use With

S7-400

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS S7-400 memory card has 64 MB RAM. It has long design with conformal coating.

Memory type is RAM

Memory size of 64 Mbyte

Ambient temperature during operation at min -25 °C & at max-70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy