Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1746 SLC 500, 1771 PLC-5, 1769 CompactLogix, 1756
- RS Stock No.:
- 220-3130
- Mfr. Part No.:
- 1492-CABLE050WA
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£108.73
(exc. VAT)
£130.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.73 |
*price indicative
- RS Stock No.:
- 220-3130
- Mfr. Part No.:
- 1492-CABLE050WA
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Connecting Cable | |
| Accessory Type | Digital Cable Connection | |
| Series | 1492-CABLE | |
| For Use With | 1746 SLC 500, 1771 PLC-5, 1769 CompactLogix, 1756 ControlLogix | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | Class I Division 2 | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Connecting Cable | ||
Accessory Type Digital Cable Connection | ||
Series 1492-CABLE | ||
For Use With 1746 SLC 500, 1771 PLC-5, 1769 CompactLogix, 1756 ControlLogix | ||
Standards/Approvals cULus | ||
Hazardous Area Certification Class I Division 2 | ||
Communication Protocol I/O | ||
RoHS Status: Not Applicable
The Rockwell Automation digital cable from connection products is pre-wired cables with I/O and IFM Connector.
Length 5.0 meter
Related links
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1746 SLC 500 1769 CompactLogix, 1756
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1771 PLC-5 1756 ControlLogix, 1746 SLC
- Allen Bradley 1492-CAB Series Connecting Cable for Use with 1771 PLC-5 1756 ControlLogix, 1746 SLC
- Ac Voltmeters
- Arduino Pressure Sensors
- Ce Speakers
- Apple Mac Mice
- Copper Tube Cutter Pipe Cutters
