Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1769 CompactLogix, 1746 SLC 500, 1756 ControlLogix, 1771

Subtotal (1 unit)*

£211.17

(exc. VAT)

£253.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£211.17

*price indicative

RS Stock No.:
220-2973
Mfr. Part No.:
1492-CABLE002Z
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Connecting Cable

Accessory Type

Digital Cable Connection

Series

1492-CABLE

For Use With

1769 CompactLogix, 1746 SLC 500, 1756 ControlLogix, 1771 PLC-5

Standards/Approvals

cULus

Hazardous Area Certification

Class I Division 2

Communication Protocol

I/O

RoHS Status: Not Applicable

The Rockwell Automation digital cable from connection products is pre-wired cables with I/O and IFM Connector.

Length 0.2 meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy