Allen Bradley 1492-C Series PLC Cable for Use with IFD20K-2, XID2024-16RK
- RS Stock No.:
- 220-2851
- Mfr. Part No.:
- 1492-C100100UF
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£666.20
(exc. VAT)
£799.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £666.20 |
*price indicative
- RS Stock No.:
- 220-2851
- Mfr. Part No.:
- 1492-C100100UF
- Brand:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | 1492-C | |
| For Use With | IFD20K-2, XID2024-16RK | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series 1492-C | ||
For Use With IFD20K-2, XID2024-16RK | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification NO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Digital Interference Cable of 10 meters length.
Length of Cable - 10 meters
Related links
- Allen Bradley, 1492 Coding Element for use with Terminal Block
- Allen Bradley, 1492 Perchlorate Printer Ink for use with ClearMark Advanced Printer
- Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker 40 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-SPM Miniature Circuit Breaker 10 A 277 V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-D1 1492-D Miniature Circuit Breaker 3 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 16 A 240 V ac AC 15 kA
- Allen Bradley 1492-SPM Miniature Circuit Breaker 6 A 277 V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 13 A 240 V ac AC 15 kA
