Allen Bradley 1492C0 Series PLC Cable for Use with PLC-5 1771, ControlLogix 1756
- RS Stock No.:
- 220-2808
- Mfr. Part No.:
- 1492-C005010XK
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£307.29
(exc. VAT)
£368.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.29 |
*price indicative
- RS Stock No.:
- 220-2808
- Mfr. Part No.:
- 1492-C005010XK
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | 1492C0 | |
| For Use With | PLC-5 1771, ControlLogix 1756 | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series 1492C0 | ||
For Use With PLC-5 1771, ControlLogix 1756 | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Rockwell Automation BULLETIN 1492 hosts a wide series of I/O Conversion modules and cables wiring systems. The cables are prewired and pre tested which make them a preferred choice over conventional wiring systems in the industry. This product is of conversion modules and cables which virtually remove the risk of any wiring error making the experience very hassle-free.
Reduced wiring time
Faster troubleshooting
Increased volume and productivity
Increased din rail density
Reduced wire preparation and routing
Related links
- Allen Bradley 1492C0 Series PLC Cable for Use with PLC-5 1771, ControlLogix 1756
- Allen Bradley 1492C0 Series PLC Cable for Use with ControlLogix 1756, PLC-5 1771
- Connector Tool Kits
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hammers
