Allen Bradley 1492-ACABLE Series PLC Cable for Use with Bulletin 1492

Subtotal (1 unit)*

£298.55

(exc. VAT)

£358.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.55

*price indicative

RS Stock No.:
220-2736
Mfr. Part No.:
1492-ACABLE120Z
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC Cable

Accessory Type

Cable

Series

1492-ACABLE

For Use With

Bulletin 1492

Hazardous Area Certification

Zone 2

Standards/Approvals

CE, cULus, UL

RoHS Status: Not Applicable

The Rockwell Automation Pre-wired analog interface cable used for bulletin 1756 analog I/O, RTD and -IT6I thermocouple input modules. It is integrated with 1756-TBNH 20-Position & AIFM 25-Pin D-shell connector. The pre-wired cables are designed to minimize control wiring in a panel.

12 meter cable length

Removable terminal block

22 AWG wire

Reduces wiring time and wiring errors

Related links