Allen Bradley 1492-ACABLE Series PLC Cable for Use with Bulletin 1492
- RS Stock No.:
- 220-2693
- Mfr. Part No.:
- 1492-ACABLE050YF
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£181.53
(exc. VAT)
£217.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.53 |
*price indicative
- RS Stock No.:
- 220-2693
- Mfr. Part No.:
- 1492-ACABLE050YF
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | 1492-ACABLE | |
| For Use With | Bulletin 1492 | |
| Standards/Approvals | CE, cULus, UL | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series 1492-ACABLE | ||
For Use With Bulletin 1492 | ||
Standards/Approvals CE, cULus, UL | ||
Hazardous Area Certification Zone 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Rockwell Automation Pre-wired analog interface cable having standard length of 5 meter. The pre-wired cables are designed to minimize control wiring in a panel.
5 meter cable length
Reduces wiring time and wiring errors
Related links
- Allen Bradley 1492-ACABLE Series PLC Cable for Use with Bulletin 1492
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
