Allen Bradley 1492-ACABLE Series PLC Cable for Use with Bulletin 1492

Subtotal (1 unit)*

£188.80

(exc. VAT)

£226.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.80

*price indicative

RS Stock No.:
220-2682
Mfr. Part No.:
1492-ACABLE050WA
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Cable

Product Type

PLC Cable

Series

1492-ACABLE

For Use With

Bulletin 1492

Hazardous Area Certification

Zone 2

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Rockwell Automation Pre-wired analog interface cable used for bulletin 1756 analog I/O, RTD and -IT6I thermocouple input modules. It is integrated with 1756-TBNH 20-Position & AIFM 25-Pin D-shell connector. The pre-wired cables are designed to minimize control wiring in a panel.

5 meter cable length

Removable terminal block

22 AWG wire

Reduces wiring time and wiring errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy