Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1771-IXE, 1492- CM1771-LA005, 1756-IRT8I Temperature Sensing
- RS Stock No.:
- 220-0744
- Mfr. Part No.:
- 1492-CONACAB005G8
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£199.66
(exc. VAT)
£239.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.66 |
*price indicative
- RS Stock No.:
- 220-0744
- Mfr. Part No.:
- 1492-CONACAB005G8
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | PLC Conversion Cable | |
| Product Type | PLC Cable | |
| Series | 1492-CONACAB0 | |
| For Use With | 1771-IXE, 1492- CM1771-LA005, 1756-IRT8I Temperature Sensing Analog I/O, 1771- IXHR | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type PLC Conversion Cable | ||
Product Type PLC Cable | ||
Series 1492-CONACAB0 | ||
For Use With 1771-IXE, 1492- CM1771-LA005, 1756-IRT8I Temperature Sensing Analog I/O, 1771- IXHR | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
The Rockwell Automation pre-wired conversion cable connects 1771-IXE to 1756-IRT8I, 1771-IXHR to 1756-IRT8I analog I/O module. The length of the cable is 0.5 m.
Operating temperature ranges from 0 to 60°C
Environmental rating IP20
Related links
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1492- CM1771-LA005 1756-IRT8I, 1771-IXE
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1492-CM1771- LA004, 1756- IRT8I (RTD) Temperature Sensing
- Allen Bradley 1492-CM1771 Series Converter for Use with 1711 Module, 1756 Module
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Digital I/O Modules 1771
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IRT8I 1771-RT41
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IRT8I (RTD Mode) 1771-RTP4
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IRT8I (RTD Mode) 1771-RTP4
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756-IRT8I (Thermocouple Mode) 1771-RTP1
