Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Analog I/O Modules, 1756-IT6I2, 1771, 1771-IXE, 1771-IXHR
- RS Stock No.:
- 220-0743
- Mfr. Part No.:
- 1492-CONACAB005G
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£228.18
(exc. VAT)
£273.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.18 |
*price indicative
- RS Stock No.:
- 220-0743
- Mfr. Part No.:
- 1492-CONACAB005G
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | PLC Conversion Cable | |
| Product Type | PLC Cable | |
| Series | 1492-CONACAB0 | |
| For Use With | 1756 Analog I/O Modules, 1756-IT6I2, 1771, 1771-IXE, 1771-IXHR | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type PLC Conversion Cable | ||
Product Type PLC Cable | ||
Series 1492-CONACAB0 | ||
For Use With 1756 Analog I/O Modules, 1756-IT6I2, 1771, 1771-IXE, 1771-IXHR | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
The Rockwell Automation pre-wired conversion cable connects 1771-IXE to 1756-IT6I2, 1771-IXHR to 1756-IT6I2 analog I/O module. The length of the cable is 0.5 m.
Operating temperature ranges from 0 to 60°C
Environmental rating IP20
Related links
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Digital I/O Modules 1771
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1492- CM1771-LA005 1756-IRT8I, 1771-IXE
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Digital I/O Modules 1771, 1771-NT2
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Digital I/O Modules 1771, 1771-NOC
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Digital I/O Modules 1771, 1771-NOC
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 (Digital I/O Modules) 1771, 1771-NIV
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Digital I/O Modules 1771, 1771-NIS
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Digital I/O Modules 1771, 1771-NR
