Allen Bradley PLC Cable for Use with 1756 Analog I/O Module
- RS Stock No.:
- 218-1419
- Mfr. Part No.:
- 1492-ACABLE040UB
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£288.23
(exc. VAT)
£345.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.23 |
*price indicative
- RS Stock No.:
- 218-1419
- Mfr. Part No.:
- 1492-ACABLE040UB
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cable | |
| Range | BULLETIN | |
| For Use With | 1756 Analog I/O Module | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cable | ||
Range BULLETIN | ||
For Use With 1756 Analog I/O Module | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Bulletin 1492 prewired analog cable with 25-pin D-Shell for use with for Bulletin 1756 analog I/O, RTD and -IT6I thermocouple input modules. It has cable length of 4 meter.
Designed to minimize control wiring in a panel
Reduced wiring errors
Faster troubleshooting and easier maintenance
Reduced wiring errors
Faster troubleshooting and easier maintenance
Related links
- Allen Bradley PLC Cable for Use with 1756 Analog I/O Module
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
