Allen Bradley BULLETIN Series PLC Cable for Use with 1756 Analog I/O Module
- RS Stock No.:
- 218-1402
- Mfr. Part No.:
- 1492-ACABLE025YD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£155.60
(exc. VAT)
£186.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.60 |
*price indicative
- RS Stock No.:
- 218-1402
- Mfr. Part No.:
- 1492-ACABLE025YD
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | BULLETIN | |
| For Use With | 1756 Analog I/O Module | |
| Standards/Approvals | cULus, UL, CE | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series BULLETIN | ||
For Use With 1756 Analog I/O Module | ||
Standards/Approvals cULus, UL, CE | ||
Hazardous Area Certification Zone 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Bulletin 1492 prewired analog cable with 25-pin D-Shell for use with for Bulletin 1756 analog I/O modules. It has a standard cable length of 2.5 meter.
Designed to minimize control wiring in a panel
Reduced wiring errors
Faster troubleshooting and easier maintenance
Related links
- Allen Bradley BULLETIN Series PLC Cable for Use with 1756 Analog I/O Module
- CK Polyester, 4 Pocket Tool Belt Pouch
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- Draw Wires & Fish Tapes
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Insertion & Extraction Tools
