Schneider Electric XPSM Series Communication Module for Use with Modicon MCM
- RS Stock No.:
- 781-791
- Mfr. Part No.:
- XPSMCMCO0000CO
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£464.27
(exc. VAT)
£557.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £464.27 |
*price indicative
- RS Stock No.:
- 781-791
- Mfr. Part No.:
- XPSMCMCO0000CO
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | XPSM | |
| For Use With | Modicon MCM | |
| Standards/Approvals | Culus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series XPSM | ||
For Use With Modicon MCM | ||
Standards/Approvals Culus | ||
- COO (Country of Origin):
- IT
The Schneider Electric Modicon MCM is a non-safe communication module designed to enhance CANopen diagnostic capabilities. This module facilitates seamless communication between devices in a networked environment, enabling precise automation control. With a rated supply voltage of 24V DC and a power dissipation of just 3W, it's optimised for efficiency while providing robust performance. The Modicon MCM boasts a Compact design suitable for mounting on a 35 mm DIN rail, ensuring compatibility with various installations. Its Durable build, with an IP20 rating, ensures reliable operation within ambient temperatures ranging from -10°C to 55°C.
Supports multiple transmission rates up to 1 Mbit/s for flexible performance
Equipped with comprehensive local signalling through multiple LEDs for monitoring and diagnostics
Designed for a maximum cable distance of up to 2500 m between devices
Meets various quality labels including CE, ensuring compliance with industry standards
Robust environmental specifications, including operation in temperatures from -10°C to 55°C
Vibrational and shock resistance adhering to IEC standards for enhanced durability
Includes electromagnetic compatibility features for reliable operation in varied settings
Related links
- Schneider Electric Modicon M258 Series Communication Module for Use with Modicon M258
- Schneider Electric Modicon X80 Series Communication Module for Use with Modicon M340 and Modicon M580
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric Modicon M171 Series Communication Module for Use with Logic controller M171
- Schneider Electric Modicon M171/M172 Series Communication Module for Use with Logic controller M172
- Schneider Electric Modicon TM Series Communication Module for Use with Logic Controller, Motion Controller
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Expansion Module Discrete DC for use with Modicon MCM Safety Controller
