Siemens Switch DC for use with SCALANCE XR522-12
- RS Stock No.:
- 778-718
- Mfr. Part No.:
- 6GK5534-3TR00-3AR3
- Brand:
- Siemens
Subtotal (1 unit)*
£3,844.01
(exc. VAT)
£4,612.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,844.01 |
*price indicative
- RS Stock No.:
- 778-718
- Mfr. Part No.:
- 6GK5534-3TR00-3AR3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch | |
| Input Type | DC | |
| Mount Type | Horizontal | |
| For Use With | SCALANCE XR522-12 | |
| Standards/Approvals | UL 62368-1 | |
| Width | 446mm | |
| Depth | 374.8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch | ||
Input Type DC | ||
Mount Type Horizontal | ||
For Use With SCALANCE XR522-12 | ||
Standards/Approvals UL 62368-1 | ||
Width 446mm | ||
Depth 374.8mm | ||
- COO (Country of Origin):
- DE
The Siemens Managed layer 3 IE switch is a sophisticated connectivity solution designed to Streamline data communication within industrial environments.
Offers robust data transmission capabilities to enhance productivity
Facilitates seamless integration with existing industrial systems
Designed for operational reliability in demanding conditions
Supports Advanced networking protocols to optimise performance
