Siemens I/O Module Digital DC for use with Rotary Encoder
- RS Stock No.:
- 772-708
- Mfr. Part No.:
- 6AG2136-6CB00-1CA0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,240.69
(exc. VAT)
£1,488.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,240.69 |
*price indicative
- RS Stock No.:
- 772-708
- Mfr. Part No.:
- 6AG2136-6CB00-1CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Number of Inputs | 1 | |
| Output Type | DC | |
| Mount Type | DIN Rail | |
| For Use With | Rotary Encoder | |
| Width | 15mm | |
| Standards/Approvals | UKCA | |
| Depth | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type I/O Module | ||
Input Type Digital | ||
Number of Inputs 1 | ||
Output Type DC | ||
Mount Type DIN Rail | ||
For Use With Rotary Encoder | ||
Width 15mm | ||
Standards/Approvals UKCA | ||
Depth 58mm | ||
- COO (Country of Origin):
- DE
The Siemens 200SP f-tm count HF rail is fail-safe technology module provides high-frequency counting for sin/cos 1vpp encoder signals in harsh rail environments.
Firmware updates are possible for enhanced performance
Offers robust reverse polarity protection and short-circuit protection
Supports a maximum counting frequency of 800 kHz with quadruple evaluation
Capable of operating in extreme temperatures from -25 °C to +70 °C
Features diagnostics functions with LED indicators for clear status monitoring
Related links
- Siemens I/O Module Digital Digital for use with Rotary Encoder
- Siemens I/O Module Digital DC for use with Rotary Encoders
- Siemens I/O Module 6AG2136 Digital 24V dc
- Siemens I/O Module AS-i flat module Digital 30V
- Siemens I/O Module TXM1 Digital, Analogue 24V dc
- Siemens I/O Module AS-I SlimLine Compact Digital
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens PLC I/O Module ET 200 Digital 24V dc

