Siemens I/O Module Digital DC for use with Rotary Encoders

Subtotal (1 unit)*

£1,090.36

(exc. VAT)

£1,308.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,090.36

*price indicative

RS Stock No.:
772-707
Mfr. Part No.:
6AG1136-6CB00-2CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Number of Inputs

1

Output Type

DC

Mount Type

Rail Mount

For Use With

Rotary Encoders

Depth

58mm

Width

15mm

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Siemens High-performance F-TM Count module designed for use with incremental rotary encoders. It provides precise counting functions for a range of industrial automation applications.

Firmware updates are possible to ensure continued performance

Supports sin/cos 1 Vpp input voltage and a counting frequency of up to 800 kHz

Designed with short-circuit protection and an electronic overload mechanism

Features comprehensive diagnostics for supply voltage and wire-break monitoring

Equipped with LED indicators for clear Visual status notifications

Related links