Siemens Base Unit DC DC for use with R1 Capable Interface Modules
- RS Stock No.:
- 772-704
- Mfr. Part No.:
- 6AG1193-6BR00-7HM0
- Brand:
- Siemens
Subtotal (1 unit)*
£510.53
(exc. VAT)
£612.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £510.53 |
*price indicative
- RS Stock No.:
- 772-704
- Mfr. Part No.:
- 6AG1193-6BR00-7HM0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Unit | |
| Module Type | Interface | |
| Input Type | DC | |
| Output Type | DC | |
| Mount Type | Rail Mount | |
| For Use With | R1 Capable Interface Modules | |
| Width | 100mm | |
| Standards/Approvals | UL | |
| Depth | 29mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Unit | ||
Module Type Interface | ||
Input Type DC | ||
Output Type DC | ||
Mount Type Rail Mount | ||
For Use With R1 Capable Interface Modules | ||
Width 100mm | ||
Standards/Approvals UL | ||
Depth 29mm | ||
- COO (Country of Origin):
- DE
The Siemens BU type M0 built on Advanced technology, designed for operation in varying environmental conditions. Its robust configuration ensures reliable performance in industrial applications requiring versatility in connection and control.
Operates within a temperature range of -40 °C to 70 °C, ensuring adaptability in diverse environments
Meets stringent isolation testing standards, supporting reliable operation in demanding settings
Resistant to common coolants and lubricants, ensuring durability in industrial operations
Complies with environmentally robust standards for biological and chemically Active substances
