Siemens 6GK5980 Series Plate for Use with SCALANCE XF204G
- RS Stock No.:
- 772-364
- Mfr. Part No.:
- 6GK5980-2HA10-0AA1
- Brand:
- Siemens
Subtotal (1 unit)*
£40.07
(exc. VAT)
£48.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.07 |
*price indicative
- RS Stock No.:
- 772-364
- Mfr. Part No.:
- 6GK5980-2HA10-0AA1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Accessory | |
| Product Type | Plate | |
| Series | 6GK5980 | |
| For Use With | SCALANCE XF204G | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 81346-2:2019 | |
| Communication Protocol | Wireless LAN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Accessory | ||
Product Type Plate | ||
Series 6GK5980 | ||
For Use With SCALANCE XF204G | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 81346-2:2019 | ||
Communication Protocol Wireless LAN | ||
- COO (Country of Origin):
- DE
Siemens 6GK5980 Series Plate, Non‑Hazardous Area Certification, Mounting Accessory - 6GK5980-2HA10-0AA1
This plate provides a dedicated mounting accessory for use with SCALANCE XF204G in standard industrial settings. It is intended to support installation and organisation of network equipment where hazardous-area certification is not required. The product aligns with contemporary identification standards to assist systematic plant documentation.
Features and Benefits:
• Conforms to IEC 81346-2:2019 for consistent reference designation usage
• Designed for secure mounting with SCALANCE XF204G compatibility
• Specified as a non-hazardous area accessory for safe deployment
• Functions as a bracket-style plate to simplify equipment attachment
• Designed for secure mounting with SCALANCE XF204G compatibility
• Specified as a non-hazardous area accessory for safe deployment
• Functions as a bracket-style plate to simplify equipment attachment
Applications
• Used with SCALANCE XF204G network installations
• Suitable for industrial Ethernet cabinet mounting tasks
• Ideal for structured plant documentation and reference designation
• Can be used as a bracket plate for rack or panel fitting
• Suitable for industrial Ethernet cabinet mounting tasks
• Ideal for structured plant documentation and reference designation
• Can be used as a bracket plate for rack or panel fitting
Is this accessory suitable for use in classified hazardous zones?
It is designated for non-hazardous area applications and lacks hazardous-area certification.
Which standard informs its reference designation methodology?
The product follows IEC 81346-2:2019 for systematic reference designation and labelling.
Can it be integrated directly with SCALANCE XF204G hardware?
It is intended as a mounting accessory compatible with SCALANCE XF204G equipment.
Related links
- Siemens 6GK5980 Series Plate for Use with SCALANCE XF204G
- Siemens SCALANCE Series Mounting Kit for Use with X-100 X-300
- Siemens Data Acquisition Adapter for Use with SCALANCE W778/W778EEC/W738
- Siemens 6GK5798 Series Mounting Adapter for Use with SCALANCE W778/W778EEC/W738, SCALANCE
- Siemens SIMATIC ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens CSM 1277 1
- Siemens ET 200SP Series Input Unit for Use with BU type A0, A1
- Siemens IE FC Series Ethernet Module for Use with 2 x 100 Mbit/s Interface

