Siemens 6ES7648 Series Mounting Set for Use with IPC227G
- RS Stock No.:
- 772-354
- Mfr. Part No.:
- 6ES7648-1AA50-0XW0
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£54.16
(exc. VAT)
£64.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £54.16 | £10.832 |
*price indicative
- RS Stock No.:
- 772-354
- Mfr. Part No.:
- 6ES7648-1AA50-0XW0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Set | |
| Series | 6ES7648 | |
| Mount Type | Plate | |
| For Use With | IPC227G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Set | ||
Series 6ES7648 | ||
Mount Type Plate | ||
For Use With IPC227G | ||
- COO (Country of Origin):
- CN
The Siemens portrait mounting kit offers Advanced functionality tailored for automation and process control, ensuring efficient operation in various industrial applications.
Enables precise control for optimal automation performance
Designed for seamless integration with existing systems
Supports various communication protocols for versatile connectivity
Robust construction ensures reliability in demanding environments
Related links
- Siemens 6ES7648 Series Mounting Set for Use with IPC227G
- Siemens 6ES7648 Series Memory Card for Use with IPCs with corresponding slot
- Siemens 6ES7400 Series Module Rack for Use with S7-400
- Siemens 6ES7400 Series Module Rack for Use with SIPLUS S7-400
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC847E
- Siemens 6MF2253 Series Front Door for Use with CI-2530
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC547G
- Siemens MV440 Series Bracket 96mm, 46 mm
