Siemens 6ES7648 Series Memory Card for Use with IPCs with corresponding slot

Subtotal (1 unit)*

£977.68

(exc. VAT)

£1,173.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£977.68

*price indicative

RS Stock No.:
770-140
Mfr. Part No.:
6ES7648-2BF10-0XM1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Memory Card

Accessory Type

Memory Card

Series

6ES7648

For Use With

IPCs with corresponding slot

Standards/Approvals

UKCA

Supply Voltage

3.30V dc

COO (Country of Origin):
CN

Siemens 6ES7648 Series Memory Card, 3.30V Supply Voltage, Memory Accessory - 6ES7648-2BF10-0XM1


This memory card provides removable storage for industrial IPCs that accept the matching slot and is intended to operate from a 3.30V supply. It is an accessory designed to integrate with compatible controllers and computing modules used in industrial automation environments and carries UKCA approval for market conformity.

Features and Benefits:


• 3.30V supply for low-voltage operation enhances energy compatibility
• Designed for IPC slots to enable straightforward memory expansion
• Conforms to UKCA approval for regulatory acceptance in the UK

Applications


• Used with IPCs having the corresponding slot for storage expansion
• Suitable for memory upgrades in industrial controller systems
• Can be used as an accessory component in automation equipment

What voltage is required to power this module?


It requires a 3.30V DC supply for correct operation.

Which approval indicates market conformity in the UK?


It is certified with a UKCA approval mark.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy