Siemens SINAMICS Series Development Kit for Use with SINAMICS S120
- RS Stock No.:
- 772-353
- Mfr. Part No.:
- 6SL3071-0CA00-0XA0
- Brand:
- Siemens
Subtotal (1 unit)*
£101.03
(exc. VAT)
£121.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.03 |
*price indicative
- RS Stock No.:
- 772-353
- Mfr. Part No.:
- 6SL3071-0CA00-0XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Development Kit | |
| Accessory Type | Software | |
| Series | SINAMICS | |
| For Use With | SINAMICS S120 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Development Kit | ||
Accessory Type Software | ||
Series SINAMICS | ||
For Use With SINAMICS S120 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Siemens SINAMICS Series Development Kit, Software Accessory, CE Marked - 6SL3071-0CA00-0XA0
This development kit provides software support for use with SINAMICS S120 drive systems in automation environments. It is designed to assist developers and engineers in configuring and programming S120 hardware, offering a toolkit focused on integration within SINAMICS installations while meeting recognised CE standards.
Features and Benefits:
• Software accessory enabling S120 drive configuration and programming
• Supports SINAMICS S120 developer workflows for motion control
• Conforms to CE standards for regulatory acceptance
• Supports SINAMICS S120 developer workflows for motion control
• Conforms to CE standards for regulatory acceptance
Applications
• Used with SINAMICS S120 for drive parameter setup
• Suitable for S120 motion control programming and testing
• Ideal for integration into SINAMICS automation projects
• Suitable for S120 motion control programming and testing
• Ideal for integration into SINAMICS automation projects
What scope of compatibility does it provide with drive hardware?
It is intended for use with SINAMICS S120 equipment and supports software-based configuration and development for that platform.
What certification does the kit include for deployment?
The package carries CE approval indicating compliance with applicable European directives.
Related links
- Siemens SINAMICS Series PLC Cable for Use with SIMATIC S7 Controller
- Siemens SINAMICS S120 Series Inverter Module, 600V
- Siemens SINAMICS S120 Compact Flash Industrial Grade Compact Flash Card
- Siemens SINAMICS S120 Series Safety I/O Modules, 24V
- Siemens Sinamics S120 Compact Flash Compact Flash Card
- Siemens Module SINAMICS S120 Series Module for Use with SINAMICS S120
- Siemens Cable & Connector
- Siemens 6ES Series Cover for Use with Door

