Siemens Module for use with ET 200SP HA

Subtotal (1 unit)*

£89.68

(exc. VAT)

£107.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.68

*price indicative

RS Stock No.:
769-994
Mfr. Part No.:
6DL1193-6PA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Module

For Use With

ET 200SP HA

Depth

36mm

Standards/Approvals

UL

Width

7mm

COO (Country of Origin):
DE
The Siemens Server Module is a VITAL spare part specifically designed for the SIMATIC ET 200SP HA system to ensure proper bus termination. This ultra-slim component measures only 7 mm in width and is engineered to withstand extreme industrial environments with a broad operational temperature.

Ambient operating temperature range from -40 to 70 °C

Physical dimensions of 7 mm width by 117 mm height by 36 mm depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy