Siemens Interface Module for use with SIMATIC ET 200SP HA
- RS Stock No.:
- 769-992
- Mfr. Part No.:
- 6DL1155-6AU00-0PM0
- Brand:
- Siemens
Subtotal (1 unit)*
£710.94
(exc. VAT)
£853.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £710.94 |
*price indicative
- RS Stock No.:
- 769-992
- Mfr. Part No.:
- 6DL1155-6AU00-0PM0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Module Type | Interface | |
| For Use With | SIMATIC ET 200SP HA | |
| Width | 50mm | |
| Standards/Approvals | UL | |
| Depth | 89mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Module Type Interface | ||
For Use With SIMATIC ET 200SP HA | ||
Width 50mm | ||
Standards/Approvals UL | ||
Depth 89mm | ||
- COO (Country of Origin):
- DE
The Siemens Interface Module is a high-performance communication head for the SIMATIC ET 200SP HA system that supports up to 56 I/O modules. This module features an integrated power supply and supports multi-hot swap functionality to ensure continuous system operation during maintenance.
Operating temperature range from -40 to 70 °C for horizontal installation
Integrated 2 port switch via Bus Adapter supporting 100 Mbit/s full duplex
