Schneider Electric Modicon TM7 Series Connector for Use with TM7 expansion blocks

Subtotal (1 unit)*

£80.66

(exc. VAT)

£96.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.66

*price indicative

RS Stock No.:
758-575
Mfr. Part No.:
TM7ACYC
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector

Accessory Type

Connector

Series

Modicon TM7

For Use With

TM7 expansion blocks

Communication Protocol

CANopen

COO (Country of Origin):
AT
The Schneider Electric CANopen Y connector facilitates the connection of two M12 connectors into one, ensuring efficient data communication in industrial applications and expanding connectivity options.

1 male and 1 female M12 connector type for streamlined connections

Designed for compatibility with TM7 expansion blocks

Lightweight design with a net weight of 0.1 kg enhances ease of installation

Available in individual packaging for convenient handling

Constructed from PVC-free materials for environmentally conscious operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy