ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-272
- Mfr. Part No.:
- AC2459
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£235.96
(exc. VAT)
£283.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.96 |
*price indicative
- RS Stock No.:
- 723-272
- Mfr. Part No.:
- AC2459
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Width | 60mm | |
| Length | 152mm | |
| Depth | 27mm | |
| Standards/Approvals | UL Class 2 | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Width 60mm | ||
Length 152mm | ||
Depth 27mm | ||
Standards/Approvals UL Class 2 | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for seamless integration in field installation applications. This versatile Module features 4 digital inputs and 4 digital outputs, facilitating efficient control and monitoring of sensors and actuators in automation systems. With an operating voltage range of 26.5 to 31.6 V DC, this Module is engineered for robust performance, ensuring reliable operations in diverse environmental conditions, with a wide ambient temperature capability of -25 to 80 °C. Its Compact rectangular housing offers straightforward mounting with AS-i flat cables, making installation a hassle-free process for engineers.
Integrated watchdog enhances system reliability by monitoring operational status
Short-circuit proof and electrically isolated outputs ensure safe operation under fault conditions
Maximum current load of 2000 mA per output supports various actuator configurations
Designed with PNP input/output circuits for compatibility with a wide range of sensors
Sealed to IP 67 protection class, safeguarding from dust and moisture ingress
EMC compliant with EN standards, minimising susceptibility to electromagnetic interference
Displays operational status with LEDs, providing instant feedback for troubleshooting
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input Module AC3 Digital 31.6V dc
