ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-271
- Mfr. Part No.:
- AC2452
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£288.43
(exc. VAT)
£346.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.43 |
*price indicative
- RS Stock No.:
- 723-271
- Mfr. Part No.:
- AC2452
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Depth | 27mm | |
| Length | 152mm | |
| Width | 60mm | |
| Standards/Approvals | UL Class 2 | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Depth 27mm | ||
Length 152mm | ||
Width 60mm | ||
Standards/Approvals UL Class 2 | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed to facilitate reliable field installation in automation applications. This Module features 4 digital inputs and 4 digital outputs, all housed within a robust rectangular housing. It operates on DC voltage, ensuring minimal energy consumption while providing substantial current loads for connected devices. Engineered with a Compact design, it meets stringent standards for environmental conditions and is suitable for a wide range of applications where both durability and performance are paramount. Integrated with Advanced features like a watchdog, the Module guarantees operational safety and reliability.
Compact design for ease of installation in various environments
4 digital inputs and 4 digital outputs enable efficient signal management
Integrated watchdog feature enhances operational safety
Designed to withstand ambient temperatures from -25°C to 80°C
IP 67 protection rating ensures reliability in demanding conditions
Short-circuit proof outputs safeguard against electrical faults
Electrically isolated inputs and outputs prevent unwanted current flow
M12 connector with coding A simplifies electrical connections
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input Module AC3 Digital 31.6V dc
