ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-266
- Mfr. Part No.:
- AC2266
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£141.51
(exc. VAT)
£169.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.51 |
*price indicative
- RS Stock No.:
- 723-266
- Mfr. Part No.:
- AC2266
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Depth | 108mm | |
| Length | 93mm | |
| Series | AC2 | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Depth 108mm | ||
Length 93mm | ||
Series AC2 | ||
Width 25.4mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module SmartLine25 is designed for seamless integration within control cabinets, facilitating efficient management of digital inputs and outputs. This Module features robust electrical characteristics, including an operating voltage range of 26.5 to 31.6 V DC and a maximum current consumption of 50 mA from AS-i. It supports a variety of applications, from sensor inputs to actuator outputs, with a reliable watchdog integrated for added safety. This Compact solution is engineered for flexibility, allowing for installations in diverse environments while maintaining high operational reliability.
Integrated watchdog function enhances operational safety, preventing system errors
Supports input sensor supply voltage of 18 to 30 V DC
Digital outputs provide a maximum load of 1 A per output, allowing for substantial power handling
Ambient temperature range of -20 to 70 degrees Celsius accommodates a wide variety of environments
Max relative humidity rating of 90% ensures reliability in humid conditions
Protection rating of IP 20 guards against dust ingress, ensuring longer product life
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input Module AC3 Digital 31.6V dc
