ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-263
- Mfr. Part No.:
- AC2256
- Brand:
- ifm electronic
Subtotal (1 unit)*
£125.29
(exc. VAT)
£150.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.29 |
*price indicative
- RS Stock No.:
- 723-263
- Mfr. Part No.:
- AC2256
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 70°C | |
| Length | 108mm | |
| Series | AC2 | |
| Width | 25mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 70°C | ||
Length 108mm | ||
Series AC2 | ||
Width 25mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module SmartL25 4DI 2DO R C is designed for seamless integration within control cabinets, facilitating efficient automation processes. This Module provides a reliable Interface for connecting digital inputs and relay outputs, making it Ideal for various applications in industrial settings. Featuring a robust design, it operates effectively under a wide range of ambient conditions, ensuring sustained performance even in demanding environments. The integration of an AS-i addressing socket simplifies installation while enhancing operational flexibility. With essential safety features and compliance with relevant standards, the Module ensures dependable operation for diverse control tasks.
Four digital inputs provide flexibility for sensor integration
Two relay outputs allow control of external devices
Designed for DIN rail mounting, ensuring straightforward installation
Wide operating voltage range supports various DC and AC systems
Integrated watchdog feature enhances reliability during operation
Input protection against short circuits increases component safety
Extended addressing mode facilitates easy configuration within AS-i networks
Compact dimensions enable space-efficient installation
High ambient temperature tolerance supports versatility in harsh environments
IP 20 protection ensures adequate shielding from external contaminants
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Pushbutton AC2 Digital 31.6V dc
