ifm electronic Power Distribution Module AC2 31.6V dc

Image representative of range

Subtotal (1 unit)*

£54.06

(exc. VAT)

£64.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.06

*price indicative

RS Stock No.:
723-203
Mfr. Part No.:
AC2413
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Distribution Module

Module Type

IO-Link

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Maximum Operating Temperature

80°C

Length

118.2mm

Series

AC2

Width

60mm

Depth

27mm

Standards/Approvals

UL Class 2

COO (Country of Origin):
DE
The IFM electronic AS-Interface CompactLine Module is designed for seamless integration within automated systems, providing robust connectivity in field installations. This Compact Module facilitates reliable data communication across various industrial applications, ensuring efficient operation in diverse environments. Built to withstand challenging conditions, it boasts an IP67 protection rating when using flat cables, enabling it to perform effectively in demanding settings. With specifications including a wide operating voltage range and high current capacity, the Module is an essential component for enhancing system performance and reliability, making it Ideal for a myriad of industrial requirements.

Operating voltage range of 26.5 to 31.6 V DC ensures adaptability in various applications

Maximum current consumption of 2000 mA from AS-i supports demanding operational needs

Total current load capacity of 4 A enables reliable performance for multiple connected devices

Additional voltage supply range of 20 to 30 V DC is available for enhanced flexibility

Designed to function in ambient temperatures between -25 to 80 °C, ensuring reliability in extreme environments

Withstands storage temperatures from -25 to 80 °C, safeguarding performance during transport

Related links