ifm electronic Input/Output Module AC2 PNP 31.6V

Image representative of range

Subtotal (1 unit)*

£167.59

(exc. VAT)

£201.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.59

*price indicative

RS Stock No.:
723-104
Mfr. Part No.:
AC2458
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Input/Output Module

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

4

Maximum Operating Temperature

80°C

Standards/Approvals

UL Class 2

Series

AC2

Length

118.2mm

Depth

27mm

Width

60mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface CompactLine Module is designed for seamless integration in field applications requiring efficient control of digital inputs and outputs. This Compact Module provides two digital inputs and two digital outputs, facilitating straightforward and reliable communication in automation systems. It operates within a robust voltage range and is capable of handling significant current loads, making it particularly suited for demanding environments. The device features an integrated watchdog for enhanced operational reliability, and its rugged design ensures it withstands ambient conditions up to 80°C. With IP67 protection and high humidity resistance, it is Ideal for varied installations.

Operates with an operating voltage range of 26.5 to 31.6 V DC

Supports a maximum current consumption of 250 mA from AS-i

Equipped with a total current load capability of 4 A

Digital inputs feature PNP circuit with protection against short circuits

Provides inputs with a sensor supply voltage of 20 to 30 V DC

Outputs are designed for a maximum load of 2000 mA per output

Ambient and storage temperatures range from -25°C to 80°C

IP67 rated, ensuring protection against dust and water ingress

Related links