ifm electronic Input/Output Module AC2 PNP 31.6V
- RS Stock No.:
- 723-083
- Mfr. Part No.:
- AC2255
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£150.94
(exc. VAT)
£181.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.94 |
*price indicative
- RS Stock No.:
- 723-083
- Mfr. Part No.:
- AC2255
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 25.4mm | |
| Length | 93mm | |
| Width | 108mm | |
| Series | AC2 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 60°C | ||
Depth 25.4mm | ||
Length 93mm | ||
Width 108mm | ||
Series AC2 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module SmartL25 is designed to Streamline automation in control cabinets. This Compact device features four digital inputs and two relay outputs, enabling efficient control and monitoring of connected sensors and actuators. Its versatility extends to an operating voltage range of 26.5 to 31.6 V DC, with the Ability to supply external voltage for sensor applications. With integration of a watchdog mechanism, this Module ensures dependable operation even in challenging environments. Its robust design includes an IP20 protection rating, making it suitable for various industrial applications. Ideal for users requiring a reliable connection point for AS-i systems, this Module facilitates seamless data communication and control, supporting Advanced automation tasks with ease and efficiency.
Compact design enables easy mounting on DIN rails
Four digital inputs offer flexible sensor integration
Two relay outputs provide versatile control for connected devices
Integrated watchdog enhances operational reliability
Operating voltage range supports diverse automation setups
External voltage supply accommodates additional sensors
Short-circuit protection for digital inputs ensures safety
High temperature range from -25 to 60 °C facilitates use in various environments
Electrical separation improves safety and reduces interference
Complies with EMC standards, ensuring minimal electromagnetic disturbance
Weight of only 171 g supports lightweight installation
