Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component

Subtotal (1 unit)*

£409.50

(exc. VAT)

£491.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£409.50

*price indicative

RS Stock No.:
697-841
Mfr. Part No.:
FX5UJ-24MR/DS
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLCs-Programmable Logic Controller

Accessory Type

PLC Power Supply

Series

MELSEC IQ-F

For Use With

MELSEC iQ-R Series PLC component

IP Rating

IP10

Hazardous Area Certification

No

Standards/Approvals

UL

Communication Protocol

Ethernet, USB

Supply Voltage

240V

COO (Country of Origin):
JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Compact control systems powered by DC input. It integrates digital I/O and multiple communication interfaces, making it Ideal for standalone or networked automation tasks.

Integrated digital inputs are 14

Integrated relay outputs are 10

Includes Ethernet port for network communication

Includes SD card slot for data logging and program s to rage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy