Schneider Electric 140NR Series Converter for Use with M580 System
- RS Stock No.:
- 690-633
- Mfr. Part No.:
- 140NRP31201
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,854.39
(exc. VAT)
£3,425.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,854.39 |
*price indicative
- RS Stock No.:
- 690-633
- Mfr. Part No.:
- 140NRP31201
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Converter | |
| Product Type | Converter | |
| Series | 140NR | |
| For Use With | M580 System | |
| Standards/Approvals | UL 508 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Converter | ||
Product Type Converter | ||
Series 140NR | ||
For Use With M580 System | ||
Standards/Approvals UL 508 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- CN
The Schneider Electric Ethernet fibber optic converter SM/LC 2CH, 100 MB, coated, single mode. Ethernet head adapter includes 1 adapter per Quantum Ethernet I/O CPU rack. Required bus supply 1 A. Service Interface max. 5 Mbps, up to 20 Mbps for all Ethernet DIO Interfaces. Ethernet drop adapter includes 1 adapter per primary rack in each Ethernet RIO drop. Required bus supply 1 A. Service Interface max. 5 Mbps, up to 20 Mbps for all Ethernet DIO Interfaces. Item no. with C-compliant coating Humiseal1A33.
Bus power requirements is 1000 mA
Power loss in W is 5 W
Inrush current is 1 A at 5 V DC
Related links
- Schneider Electric Modicon M580 Series Memory Module for Use with Medicon M580
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M340 / M580
- Schneider Electric BMEH58 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon X80 Series Communication Module for Use with Modicon M340 and Modicon M580
- Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
- Ixxat CAN-CR210/FO Series Converter
- Banner S15F Series Converter
