B&R ACOPOS P3 Series Mounting Plate for Use with ACOPOS P3 servo drives

Subtotal (1 unit)*

£904.24

(exc. VAT)

£1,085.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£904.24

*price indicative

RS Stock No.:
681-210
Mfr. Part No.:
8EMC0060000.0000-2
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Accessory

Series

ACOPOS P3

For Use With

ACOPOS P3 servo drives

COO (Country of Origin):
AT
The B&R cold-plate mounting solution exemplifies precision engineering designed for effective thermal management in demanding environments. Ideal for the integration into power conversion systems, this mounting plate features six versatile slots that accommodate a variety of configurations. Built with durability in mind, it supports an operational altitude of up to 4000 meters, ensuring consistent performance in diverse applications. With a robust construction allowing operation in temperatures ranging from 5°C to 40°C and a maximum storage temperature of 55°C, this product engineered for reliability and efficiency, thus making it an optimal choice for industrial automation needs.

Constructed for cold-plate mounting which ensuring efficient heat dissipation

Supports six slots for flexible assembly configurations

Rated for an operational altitude of up to 4000 meters which enhancing performance reliability

Functional within a wide temperature range from 5°C to 40°C during operation

Engineered with a maximum storage temperature of 55°C suitable for varied environmental conditions

Offers high durability with a minimal weight of 8.7 kg for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy