B&R ACOPOS P3 Series 30-Contact Plug-In Module, 2A

Subtotal (1 unit)*

£556.47

(exc. VAT)

£667.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£556.47

*price indicative

RS Stock No.:
682-562
Mfr. Part No.:
8EAC0134.000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Plug-In Module

Current

2A

Number of Contacts

30

Voltage

30V

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Width

82mm

Depth

103mm

Standards/Approvals

UL

Length

24mm

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R plug-in module is a versatile I/O solution tailored for use within ACOPOS P3 8EI servo drives. It effectively combines a wealth of features, including 10 digital I/Os and 6 high-performance analog connections, either as current or voltage outputs. This module simplifies the configuration process, allowing users to individually tailor the digital inputs and outputs for their specific needs before commissioning via Automation Studio.

10 digital inputs/outputs are individually configurable for maximum flexibility

3 analog inputs with 14-bit resolution provide high accuracy for precision applications

3 analog outputs can be configured as either current or voltage outputs, ensuring adaptability

Features reverse polarity protection on digital inputs for enhanced durability and safety

High-speed outputs enable Rapid response for time-sensitive operations

Robust design with internal current protection circuit safeguards against over-voltage scenarios

The module supports an input frequency of up to 125 kHz for efficient data handling

Compact dimensions of 82mm x 24mm x 103mm facilitate easy integration into existing systems

Temperature operating range from 5 to 40°C ensures reliability in various environments

Includes a 30-pin multipoint connector for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy