B&R ACOPOS P3 Series Mounting Plate for Use with ACOPOS P3 servo drives

Subtotal (1 unit)*

£625.90

(exc. VAT)

£751.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£625.90

*price indicative

RS Stock No.:
681-208
Mfr. Part No.:
8EMC0020000.0000-2
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Accessory

Series

ACOPOS P3

For Use With

ACOPOS P3 servo drives

COO (Country of Origin):
AT
The B&R Cold-Plate mounting featuring dual slots for optimal system integration. This model engineered to support precise cooling solutions, utilising a streamlined design that enhances thermal management in various industrial settings. With its robust construction and compliance with CE and UL standards, this cooling plate guarantees reliability in demanding environments. Its versatility accommodates various installation orientations, ensuring seamless adaptation to user needs while maintaining optimal performance. Whether used for assembly in complex machinery or standalone applications, this product stands as a dependable choice for enhancing operational efficiency.

Dual slots provide enhanced flexibility for integration into diverse systems

Designed specifically for Cold-Plate mounting optimising thermal performance

Robust construction ensures longevity and reliability in harsh environments

Complies with CE and UL standards reflecting quality and safety

Allows vertical hanging and horizontal mounting for installation versatility

Efficient flow rates ensure effective cooling with a range between 3 and 6 l/min

IP20 protection rating enhances durability against environmental factors

Lightweight design of 3.7 kg makes installation and handling manageable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy